Part Details for SSTUH32866EC/G,518 by NXP Semiconductors
Overview of SSTUH32866EC/G,518 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSTUH32866EC/G,518
SSTUH32866EC/G,518 CAD Models
SSTUH32866EC/G,518 Part Data Attributes:
|
SSTUH32866EC/G,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SSTUH32866EC/G,518
NXP Semiconductors
SSTUH32866 - 1.8 V high output drive 25-bit 1 : 1 or 14-bit 1 : 2 configurable registered buffer with parity for DDR2 RDIMM applications BGA 96-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 96 | |
Manufacturer Package Code | SOT536-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | SSTU | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13.5 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 25 | |
Number of Functions | 1 | |
Number of Terminals | 96 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Propagation Delay (tpd) | 1.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Trigger Type | POSITIVE EDGE | |
Width | 5.5 mm | |
fmax-Min | 450 MHz |
Alternate Parts for SSTUH32866EC/G,518
This table gives cross-reference parts and alternative options found for SSTUH32866EC/G,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSTUH32866EC/G,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSTUH32866EC,518 | SSTUH32866 - 1.8 V high output drive 25-bit 1 : 1 or 14-bit 1 : 2 configurable registered buffer with parity for DDR2 RDIMM applications BGA 96-Pin | NXP Semiconductors | SSTUH32866EC/G,518 vs SSTUH32866EC,518 |
SSTUH32866EC | IC SSTU SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, 0.80 MM PITCH, PLASTIC, SOT-536-1, LFBGA-96, FF/Latch | NXP Semiconductors | SSTUH32866EC/G,518 vs SSTUH32866EC |
SSTUH32866EC/G | IC SSTU SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PBGA96, 13.50 X 5.50 MM, 1.05 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, SOT-536-1, LFBGA-96, FF/Latch | NXP Semiconductors | SSTUH32866EC/G,518 vs SSTUH32866EC/G |
SSTUH32866EC/G,551 | SSTUH32866 - 1.8 V high output drive 25-bit 1 : 1 or 14-bit 1 : 2 configurable registered buffer with parity for DDR2 RDIMM applications BGA 96-Pin | NXP Semiconductors | SSTUH32866EC/G,518 vs SSTUH32866EC/G,551 |
SSTUH32866EC,557 | SSTUH32866 - 1.8 V high output drive 25-bit 1 : 1 or 14-bit 1 : 2 configurable registered buffer with parity for DDR2 RDIMM applications BGA 96-Pin | NXP Semiconductors | SSTUH32866EC/G,518 vs SSTUH32866EC,557 |