Part Details for SSTVF16857DGG,512 by NXP Semiconductors
Overview of SSTVF16857DGG,512 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSTVF16857DGG,512
SSTVF16857DGG,512 CAD Models
SSTVF16857DGG,512 Part Data Attributes:
|
SSTVF16857DGG,512
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SSTVF16857DGG,512
NXP Semiconductors
SSTVF16857DGG
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | SSTV | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 2.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 6.1 mm | |
fmax-Min | 210 MHz |
Alternate Parts for SSTVF16857DGG,512
This table gives cross-reference parts and alternative options found for SSTVF16857DGG,512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSTVF16857DGG,512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74SSTV16857AT | SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO48, TSSOP-48 | Renesas Electronics Corporation | SSTVF16857DGG,512 vs HD74SSTV16857AT |
CY2SSTV16857ZI | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, MO-153, TSSOP2-48 | Silicon Laboratories Inc | SSTVF16857DGG,512 vs CY2SSTV16857ZI |
ICSSSTVA16857YGLF-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48 | Renesas Electronics Corporation | SSTVF16857DGG,512 vs ICSSSTVA16857YGLF-T |
SN74SSTVF16857GRG4 | 14-Bit Registered Buffer With SSTL_2 Inputs and Outputs 48-TSSOP 0 to 70 | Texas Instruments | SSTVF16857DGG,512 vs SN74SSTVF16857GRG4 |
PI74SSTVF16857AE | D Flip-Flop, SSTV Series, 1-Func, 14-Bit, True Output, CMOS, PDSO48, 0.240 INCH, LEAD FREE, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SSTVF16857DGG,512 vs PI74SSTVF16857AE |
AS80SSTVF16857-48TT | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 0.240 INCH, 0.50 MM PITCH, TSSOP-48 | Pulsecore Semiconductor | SSTVF16857DGG,512 vs AS80SSTVF16857-48TT |
ICSSTVA16857AGLF | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, PDSO48, 6.10 MM WIDTH, 0.50 MM PITCH, MO-153, LEAD FREE, TSSOP-48 | Integrated Device Technology Inc | SSTVF16857DGG,512 vs ICSSTVA16857AGLF |
PI74SSTV16857DAE | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SSTVF16857DGG,512 vs PI74SSTV16857DAE |
SSTVN16857MTD | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 14-Bit, True Output, CMOS, PDSO48, 6.10 MM, MO-153, TSSOP-48 | Fairchild Semiconductor Corporation | SSTVF16857DGG,512 vs SSTVN16857MTD |
SSTVF16857DGG,518 | SSTVF16857DGG | NXP Semiconductors | SSTVF16857DGG,512 vs SSTVF16857DGG,518 |