Part Details for SSU-PAM-4 by Space Age Electrronics
Overview of SSU-PAM-4 by Space Age Electrronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSU-PAM-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N1910
|
Newark | Relays, Control, spdt, 40V, 10A, Panel, Product Range:Pam Series, Contact Configuration:Spdt, Contact Current:10A, Relay Mounting:Panel Mount, Contact Voltage Vac:120V, Relay Terminals:Wire Leaded, Contact Voltage Vdc:24V |Space Age Electronics SSU-PAM-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$24.5900 / $33.3200 | Buy Now |