Part Details for SSU-SC-414/C/R by Space Age Electrronics
Overview of SSU-SC-414/C/R by Space Age Electrronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSU-SC-414/C/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R8656
|
Newark | Sc(Q4)Seq Rely 12/24Vac/Dc Red5Amps 30V 120V 240Vac/Dc 47Ma |Space Age Electronics SSU-SC-414/C/R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.0300 / $176.9800 | Buy Now |