Part Details for SSW-600-12A by Samlex America
Overview of SSW-600-12A by Samlex America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for SSW-600-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95T3929
|
Newark | 600W Pure Sine Wave Inverter With Usb Port, Power Supply Applications:Ite, Input Voltage Max:15V, No. Of Outputs:2 Output, Output Voltage:115V, Output Power:600W, Product Range:-, Length:230Mm, Width:155Mm, Height:57Mm |Samlex SSW-600-12A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$272.8000 | Buy Now |