There are no models available for this part yet.
Overview of ST 1 5-QUATTRO by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ST 1 5-QUATTRO by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 1.5 mm² - AWG: 28 - 16 - width: 4.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
184 In Stock 1400 On Order 2291 Factory Stock |
|
$1.5800 / $1.9800 | Buy Now | ||
Master Electronics | Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection method: Spring-cage connection - number of connections: 4 - cross section: 0.08 mm² - 1.5 mm² - AWG: 28 - 16 - width: 4.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant |
184 In Stock 1400 On Order 2291 Factory Stock |
|
$1.5800 / $1.9800 | Buy Now |