Part Details for ST 140 500N D8 by Pneumatic Components Limited (PCL)
Overview of ST 140 500N D8 by Pneumatic Components Limited (PCL)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N2500N-T1B-AT | Renesas Electronics Corporation | Switching N-Channel Mosfet | |
P8330-500NTGI | Renesas Electronics Corporation | Integrated Multi-channel PMIC with Inrush Control and Backup Power | |
P8330-500NTGI8 | Renesas Electronics Corporation | Integrated Multi-channel PMIC with Inrush Control and Backup Power |
Price & Stock for ST 140 500N D8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST-140-500N-D8
|
TME | Gas spring, E: 365mm, Features: with welded steel eyes, Øout: 18mm Min Qty: 1 | 0 |
|
$38.5300 / $44.6800 | RFQ |