Part Details for ST 4/ 2P-PE by Phoenix Contact
Overview of ST 4/ 2P-PE by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST 4/ 2P-PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Spring cage ground terminal block - connection method: Spring-cage/plug-in connection - number of connections: 2 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.2500 / $6.2000 | Buy Now |
|
Master Electronics | Spring cage ground terminal block - connection method: Spring-cage/plug-in connection - number of connections: 2 - cross section: 0.08 mm² - 6 mm² - AWG: 28 - 10 - width: 6.2 mm - color: green-yellow - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$4.2500 / $6.2000 | Buy Now |