Part Details for ST 500/23/23 by BlockMaster Blocks
Overview of ST 500/23/23 by BlockMaster Blocks
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST 500/23/23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40C1714
|
Bürklin Elektronik | Control and isolating transformer, 500 VA, 230 V, 91 %, ST 500/23/23 Min Qty: 1 | 17 |
|
$131.3424 / $144.0610 | Buy Now |