Part Details for ST 800/4/23 by Block USA Inc.
Overview of ST 800/4/23 by Block USA Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST 800/4/23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X2562
|
Newark | Transformer, Iso, 230Vac, 800Va, Secondary Voltages:230V, Power Rating:800Va, Current Rating:-, Isolation Transformer Primary Voltages:1 X 400V Rohs Compliant: Yes |Block ST 800/4/23 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$181.6600 | Buy Now |