Part Details for ST-005/2 by Ninigi
Overview of ST-005/2 by Ninigi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST-005/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST-005/2
|
TME | Terminal: flat, 6.3mm, 0.8mm, female, 1÷1.5mm2, crimped, for cable Min Qty: 20 | 35206 |
|
$0.0282 / $0.0783 | Buy Now |