Part Details for ST-06KS010 by Phoenix Contact
Overview of ST-06KS010 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for ST-06KS010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Crimp contact - turned - contact diameter: 0.6 mm - crimp range: 0.06 mm² ... 0.25 mm² RoHS: Compliant | 0 |
|
$3.1200 / $4.5400 | Buy Now |
DISTI #
1607580
|
TTI | Circular Metric Connectors ST-06KS010 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.8200 | Buy Now |
|
Master Electronics | Crimp contact - turned - contact diameter: 0.6 mm - crimp range: 0.06 mm² ... 0.25 mm² RoHS: Compliant | 0 |
|
$3.1200 / $4.5400 | Buy Now |
Part Details for ST-06KS010
ST-06KS010 CAD Models
ST-06KS010 Part Data Attributes:
|
ST-06KS010
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
ST-06KS010
Phoenix Contact
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |