There are no models available for this part yet.
Overview of ST-082/B-T by Ninigi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9082BBPZ-2D2AC | Analog Devices | MxFE Dual 12 Gsps RFDAC Quad 4 | |
AD9082BBPZRL-4D2AC | Analog Devices | MxFE Quad 12 Gsps RFDAC Dual 6 | |
AD9082BBPZ-4D2AC | Analog Devices | MxFE Quad 12 Gsps RFDAC Dual 6 |
Price & Stock for ST-082/B-T by Ninigi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ST-082/B-T
|
TME | Tip: ring, M5, Ø: 5.3mm, 1.5÷2.5mm2, crimped, for cable, blue, 150°C Min Qty: 2 | 37 |
|
$0.1270 / $0.4760 | Buy Now |