Part Details for ST-082/Y-T by Ninigi
Overview of ST-082/Y-T by Ninigi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST-082/Y-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST-082/Y-T
|
TME | Tip: ring, M5, Ø: 5.3mm, 4÷6mm2, crimped, for cable, yellow, 150°C Min Qty: 2 | 1456 |
|
$0.1770 / $0.4910 | Buy Now |