Part Details for ST-10KS010 by Phoenix Contact
Overview of ST-10KS010 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ST-10KS010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X2043
|
Newark | Circular Connector Contact, Socket, Crimp, M23 Hybrid Series Rohs Compliant: Yes |Phoenix Contact ST-10KS010 (Alternate Part Number: 4046356736459 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.8400 | Buy Now |
|
Onlinecomponents.com | Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.06 mm² ... 0.25 mm² |
300 In Stock |
|
$2.3700 / $3.4500 | Buy Now |
DISTI #
1618239
|
TTI | Circular Metric Connectors Female Crimp Contact 0.06mm-0.25mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 5 In Stock |
|
$2.6200 / $2.9000 | Buy Now |
DISTI #
2434585
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.4091 / $3.6357 | Buy Now |
DISTI #
2434585
|
Farnell | CIRCULAR CONTACT, SOCKET, CRIMP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$0.9492 / $1.2681 | Buy Now |
|
Master Electronics | Crimp contact - turned - Single contact - contact diameter: 1 mm - crimp range: 0.06 mm² ... 0.25 mm² |
300 In Stock |
|
$2.3700 / $3.4500 | Buy Now |
Part Details for ST-10KS010
ST-10KS010 CAD Models
ST-10KS010 Part Data Attributes:
|
ST-10KS010
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
ST-10KS010
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |