Part Details for ST-4-20 by Bel Fuse
Overview of ST-4-20 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST-4-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ST-4-20
|
Avnet Americas | 50\\60 HZ, LAMINATED TRANSFORMER (Alt: ST-4-20) Min Qty: 100 Package Multiple: 50 | 0 |
|
$6.5100 / $9.2380 | Buy Now |
Part Details for ST-4-20
ST-4-20 CAD Models
ST-4-20 Part Data Attributes
|
ST-4-20
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
ST-4-20
Bel Fuse
Split Bobbin Power Transformer, 6VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 33.3 mm | |
Isolation Voltage | 2500 V | |
Length | 41.3 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.3 A | |
Output Current 2 | 0.3 A | |
Output Voltage 1 | 10 V | |
Output Voltage 2 | 10 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 33.3 mm |