-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 6VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK8009
|
Newark | Split Bobbin Power Transformer, 6Va |SIGNAL TRANSFORMER ST-4-20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7600 / $12.1400 | Buy Now |
DISTI #
595-1172-ND
|
DigiKey | PWR XFMR LAMINATED 6VA TH Min Qty: 1 Lead time: 20 Weeks Container: Box |
116 In Stock |
|
$7.1584 / $11.6700 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2500Vrms 6VA 6 Terminal PC Pin Thru-Hole RoHS: Compliant |
91 In Stock |
|
$6.8500 / $8.3500 | Buy Now |
DISTI #
81008265
|
Verical | Power Transformer 2500Vrms 6VA 6 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2311 | Americas - 90 |
|
$9.2300 / $10.8550 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3 |
|
$6.2300 / $7.4760 | Buy Now | |
|
Master Electronics | Power Transformer 2500Vrms 6VA 6 Terminal PC Pin Thru-Hole RoHS: Compliant |
91 In Stock |
|
$6.8500 / $8.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST-4-20
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
ST-4-20
Signal Transformer Inc
Split Bobbin Power Transformer, 6VA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Signal Transformer | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 33.3 mm | |
Isolation Voltage | 2500 V | |
Length | 41.3 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.3 A | |
Output Current 2 | 0.3 A | |
Output Voltage 1 | 10 V | |
Output Voltage 2 | 10 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 33.3 mm |