Part Details for ST-550 by Jonard Tools
Overview of ST-550 by Jonard Tools
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST-550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F1768
|
Newark | Tools, Wire Strippers, Stripping Capacity Awg:28Awg To 18Awg, Stripping Capacity Metric:-, For Use With:Wires, Product Range:-, Stripping Capacity Awg:18Awg, Stripping Capacity Mm2:1Mm² Rohs Compliant: Yes |Jonard Tools ST-550 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$45.9500 | Buy Now |
DISTI #
K276-ND
|
DigiKey | TOOL ADJ WIRE STRIPPER 18 28 AWG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
50 In Stock |
|
$45.9500 / $46.9600 | Buy Now |
DISTI #
801-ST-550
|
Mouser Electronics | Wire Stripping & Cutting Tools 18-28AWG ADJST STRPR RoHS: Compliant | 125 |
|
$45.9500 | Buy Now |
DISTI #
71135607
|
RS | ADJUSTABLE STRIPPER 18-28 AWG | Jonard ST-550 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$41.7900 / $46.9600 | Buy Now |
|
Onlinecomponents.com | Adjustable Stripper 18-28 Awg RoHS: Compliant |
2 In Stock |
|
$45.9500 / $53.5900 | Buy Now |
DISTI #
57377485
|
Verical | Tools and Accessories, Adjustable Wire Stripper, 18-28 AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1407 | Americas - 1 |
|
$67.2396 | Buy Now |
|
Master Electronics | Adjustable Stripper 18-28 Awg RoHS: Compliant |
2 In Stock |
|
$45.9500 / $53.5900 | Buy Now |
Part Details for ST-550
ST-550 CAD Models
ST-550 Part Data Attributes
|
ST-550
Jonard Tools
Buy Now
|
Compare Parts:
ST-550
Jonard Tools
|
Samacsys Manufacturer | Jonard Tools |