Part Details for ST-66716N by Jergens Inc
Overview of ST-66716N by Jergens Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST-66716N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
469-492
|
Techni-Tool, Inc. | ASG-Jergens ST-66716N Air Nipper, 0.10" Copper Wire, 0.16" Steel & Plastic Wire, 1990 psi | 0 |
|
$152.2100 | Buy Now |
DISTI #
469-492
|
TestEquity LLC | ASG-Jergens ST-66716N Air Nipper, 0.10" Copper Wire, 0.16" Steel & Plastic Wire, 1990 psi | 0 |
|
$152.2100 | Buy Now |