Part Details for ST-B250C1500 by Phoenix Contact
Overview of ST-B250C1500 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for ST-B250C1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Component plug - with bridge rectifier B 250 C 1500 - for 4-pos. components - reverse voltage: 600 V - nominal voltage: 250 V - nominal current: 1.5 A - two basic terminal blocks are required per plug - height: 19 mm - color: gray RoHS: Compliant | 0 |
|
$80.2300 / $103.4600 | Buy Now |
|
Master Electronics | Component plug - with bridge rectifier B 250 C 1500 - for 4-pos. components - reverse voltage: 600 V - nominal voltage: 250 V - nominal current: 1.5 A - two basic terminal blocks are required per plug - height: 19 mm - color: gray RoHS: Compliant | 0 |
|
$80.2300 / $103.4600 | Buy Now |