Part Details for ST-OV3- 24DC/ 60DC/3 by Phoenix Contact
Overview of ST-OV3- 24DC/ 60DC/3 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1460DCN8-10#PBF | Analog Devices | uP Prec Series Ref Fam | |
LT1460DCS8-5#PBF | Analog Devices | uP Prec Series Ref Fam | |
LT1460DCS8-2.5#TRPBF | Analog Devices | uP Prec Series Ref Fam |
Price & Stock for ST-OV3- 24DC/ 60DC/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Plug-in power solid-state relay, with LED and protective circuit in input and output circuits, input: 24 V DC, output: 12 - 60 V DC/max. 3 A, can be plugged into basic terminal blocks RoHS: Compliant | 0 |
|
$137.3100 / $151.5600 | Buy Now |
|
Master Electronics | Plug-in power solid-state relay, with LED and protective circuit in input and output circuits, input: 24 V DC, output: 12 - 60 V DC/max. 3 A, can be plugged into basic terminal blocks RoHS: Compliant | 0 |
|
$137.3100 / $151.5600 | Buy Now |
Part Details for ST-OV3- 24DC/ 60DC/3
ST-OV3- 24DC/ 60DC/3 CAD Models
ST-OV3- 24DC/ 60DC/3 Part Data Attributes
|
ST-OV3- 24DC/ 60DC/3
Phoenix Contact
Buy Now
|
Compare Parts:
ST-OV3- 24DC/ 60DC/3
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |