Part Details for ST-REL2-KG120/1 by Phoenix Contact
Overview of ST-REL2-KG120/1 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST-REL2-KG120/1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay connector, fitted with miniature switching relay, contacts (AgNi): Medium to large loads, 1 N/O contact, 120 V AC/DC input voltage, with light indicator, can be plugged into basic terminal blocks RoHS: Compliant |
3 In Stock |
|
$130.5200 / $142.5500 | Buy Now |
|
Master Electronics | Relay connector, fitted with miniature switching relay, contacts (AgNi): Medium to large loads, 1 N/O contact, 120 V AC/DC input voltage, with light indicator, can be plugged into basic terminal blocks RoHS: Compliant |
3 In Stock |
|
$130.5200 / $142.5500 | Buy Now |
Part Details for ST-REL2-KG120/1
ST-REL2-KG120/1 CAD Models
ST-REL2-KG120/1 Part Data Attributes
|
ST-REL2-KG120/1
Phoenix Contact
Buy Now
|
Compare Parts:
ST-REL2-KG120/1
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |