Part Details for ST0128-30-501-A by Amphenol RF
Overview of ST0128-30-501-A by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST0128-30-501-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK9327
|
Newark | Rf Antenna, 2.4Ghz To 2.5Ghz, 1W, Antenna Type:Wi-Fi/Bluetooth/Zigbee/Iot, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Antenna Mounting:Sma Connector, Gain:5Dbi, Vswr:-, Input Power:1W, Input Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Rf ST0128-30-501-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$8.9200 / $11.9400 | Buy Now |
DISTI #
115-ST0128-30-501-A-ND
|
DigiKey | SINGLE BAND EXTERNAL RF ANTENNA Min Qty: 1 Lead time: 12 Weeks Container: Box |
398 In Stock |
|
$6.3823 / $11.2500 | Buy Now |
DISTI #
74981307
|
RS | RF Antenna External Bluetooth BLE WiFi ANT, Swivel, SMA Plug,2400-2500 MHz | Amphenol RF ST0128-30-501-A RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4200 | RFQ |
DISTI #
AMRST0128-30-501-A
|
Heilind Electronics | SINGLE BAND EXTERNAL RF ANTENN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7100 / $17.6700 | Buy Now |
DISTI #
AMRST0128-30-501-A
|
Interstate Connecting Components | SINGLE BAND EXTERNAL RF ANTENN | 0 |
|
Buy Now |