Part Details for ST0226-30-002-A by Amphenol RF
Overview of ST0226-30-002-A by Amphenol RF
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST0226-30-002-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5550
|
Newark | Rf Antenna, 5.15Ghz To 5.85Ghz, 1W, Antenna Type:Iot/Ism/Wifi/Wifi 2/Wifi 3/Wifi 4/Wifi 5/Wifi 6/Wwan/Zigbee, Frequency Min:5.15Ghz, Frequency Max:5.85Ghz, Antenna Mounting:Sma Connector, Gain:3.4Db, Vswr:- Rohs Compliant: Yes |Amphenol Rf ST0226-30-002-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$6.5000 / $8.6900 | Buy Now |
DISTI #
115-ST0226-30-002-A-ND
|
DigiKey | RF ANTENNA STICK SMA PLUG DUAL B Min Qty: 1 Lead time: 12 Weeks Container: Bag |
83 In Stock |
|
$4.7366 / $8.3500 | Buy Now |
DISTI #
AMRST0226-30-002-A
|
Heilind Electronics | RF ANTENNA STICK SMA PLUG DUAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$3.6400 / $6.7900 | Buy Now | |
DISTI #
AMRST0226-30-002-A
|
Interstate Connecting Components | RF ANTENNA STICK SMA PLUG DUAL | 0 |
|
Buy Now |