Part Details for ST0812-00-N01-A by Amphenol RF
Overview of ST0812-00-N01-A by Amphenol RF
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for ST0812-00-N01-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK0652
|
Newark | Rf Antenna, 13 To 15.5Mhz, Adhesive Rohs Compliant: Yes |Amphenol Rf ST0812-00-N01-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 517 |
|
$3.5500 / $5.0800 | Buy Now |
DISTI #
115-ST0812-00-N01-A-ND
|
DigiKey | RFID ANT 13.56MHZ 19X15X0.35MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
980 In Stock |
|
$2.5517 / $5.0800 | Buy Now |
DISTI #
AMRST0812-00-N01-A
|
Heilind Electronics | RF ANTENNA NFC PCB SURFACE MOU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$2.2800 / $5.2600 | Buy Now |
DISTI #
AMRST0812-00-N01-A
|
Interstate Connecting Components | RF ANTENNA NFC PCB SURFACE MOU | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$2.2800 / $5.2600 | Buy Now |