There are no models available for this part yet.
Overview of ST0812-11-N01-A by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for ST0812-11-N01-A by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AK0653
|
Newark | Rf Antenna, 13.56Mhz, Adhesive Rohs Compliant: Yes |Amphenol Rf ST0812-11-N01-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$5.0900 / $6.8100 | Buy Now | |
DISTI #
115-ST0812-11-N01-A-ND
|
DigiKey | RFID ANT 13.56MHZ 30X34X0.35MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
999 In Stock |
|
$3.8637 / $6.8100 | Buy Now | |
DISTI #
AMRST0812-11-N01-A
|
Heilind Electronics | RF ANTENNA NFC PCB SURFACE MOU | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$3.4100 / $10.2800 | Buy Now | ||
DISTI #
AMRST0812-11-N01-A
|
Interstate Connecting Components | RF ANTENNA NFC PCB SURFACE MOU | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$3.4100 / $10.2800 | Buy Now |
CAD Models for ST0812-11-N01-A by Amphenol RF
Part Data Attributes for ST0812-11-N01-A by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|