Part Details for ST1124-11-401-A by Amphenol RF
Overview of ST1124-11-401-A by Amphenol RF
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST1124-11-401-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5579
|
Newark | Rf Antenna, 7.93Ghz To 8.44Ghz, 1W, Antenna Type:Fpc/Uwb, Frequency Min:7.93Ghz, Frequency Max:8.44Ghz, Antenna Mounting:Adhesive/Mhf1 Connector, Gain:4.5Dbi, Vswr:-, Input Power:1W, Input Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Amphenol Rf ST1124-11-401-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$4.8400 / $6.9300 | Buy Now |
DISTI #
115-ST1124-11-401-A-ND
|
DigiKey | RF ANTENNA INTERNAL UWB FPC 3.1- Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1000 In Stock |
|
$3.6655 / $6.9400 | Buy Now |
DISTI #
AMRST1124-11-401-A
|
Heilind Electronics | RF ANTENNA INTERNAL UWB FPC 3. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0700 / $7.0600 | Buy Now |
DISTI #
AMRST1124-11-401-A
|
Interstate Connecting Components | RF ANTENNA INTERNAL UWB FPC 3. | 0 |
|
Buy Now |