Part Details for ST1247-00-001-A by Amphenol RF
Overview of ST1247-00-001-A by Amphenol RF
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST1247-00-001-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK3499
|
Newark | Rf Antenna Chip Pcb Surface Mount Single Band 2W 50 Ohm |Amphenol Rf ST1247-00-001-A Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 | Buy Now |
DISTI #
115-ST1247-00-001-A-ND
|
DigiKey | RF ANTENNA CHIP PCB SURFACE MOUN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2000 In Stock |
|
$2.0583 / $4.1000 | Buy Now |
DISTI #
AMRST1247-00-001-A
|
Heilind Electronics | RF ANTENNA CHIP PCB SURFACE MO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8500 / $5.5800 | Buy Now |
DISTI #
AMRST1247-00-001-A
|
Interstate Connecting Components | RF ANTENNA CHIP PCB SURFACE MO | 0 |
|
Buy Now |
Part Details for ST1247-00-001-A
ST1247-00-001-A CAD Models
ST1247-00-001-A Part Data Attributes
|
ST1247-00-001-A
Amphenol RF
Buy Now
|
Compare Parts:
ST1247-00-001-A
Amphenol RF
|
Samacsys Manufacturer | Amphenol RF |