There are no models available for this part yet.
Overview of ST1247-00-001-F by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N5001FM-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 5A 1.5Mohm To-220Fm |
Price & Stock for ST1247-00-001-F by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AK3500
|
Newark | Rf Antenna Chip Pcb Surface Mount Wide Band 2W 50 Ohm |Amphenol Rf ST1247-00-001-F RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 | Buy Now | |
DISTI #
115-ST1247-00-001-F-ND
|
DigiKey | RF ANTENNA CHIP PCB SURFACE MOUN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1993 In Stock |
|
$2.2698 / $4.5200 | Buy Now | |
DISTI #
AMRST1247-00-001-F
|
Heilind Electronics | RF ANTENNA CHIP PCB SURFACE MO | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$2.0000 / $6.0200 | Buy Now | ||
DISTI #
AMRST1247-00-001-F
|
Interstate Connecting Components | RF ANTENNA CHIP PCB SURFACE MO | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$2.0000 / $6.0200 | Buy Now |
CAD Models for ST1247-00-001-F by Amphenol RF
Part Data Attributes for ST1247-00-001-F by Amphenol RF
ST1247-00-001-F
Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|
Want to compare parts?
-
ST1247-00-001-FAmphenol RFVS
-