Part Details for ST124HD4K by StarTech
Overview of ST124HD4K by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST124HD4K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5214-ST124HD4K-ND
|
DigiKey | 4K HDMI 4-PORT VIDEO SPLITTER Min Qty: 1 Lead time: 3 Weeks Container: Retail Package |
7 In Stock |
|
$88.6518 / $142.5900 | Buy Now |
DISTI #
72011499
|
RS | 4K HDMI 4-Port Video Splitter- 1x4 HDMI Splitter w/ Solid Housing- 4K 30Hz | StarTech.com ST124HD4K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$136.8200 / $144.0200 | Buy Now |
|
NAC | 4K HDMI 4 Port Video Splitter RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 32 |
|
$103.8300 | Buy Now |
|
Neutron USA | StarTech.com 4K HDMI 4-Port Video Splitter - 1x4 HDMI Splitter w/ Solid Aluminum Housing - 4K 30Hz | 50 |
|
$124.9900 | Buy Now |