Part Details for ST1326-30-001-A by Amphenol RF
Overview of ST1326-30-001-A by Amphenol RF
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST1326-30-001-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK5588
|
Newark | Rf Antenna, 3.3Ghz To 5.85Ghz, 2W, Antenna Type:4G Lte/5G Nr/Iot/Ism/Nb-Iot/Wwan, Frequency Min:3.3Ghz, Frequency Max:5.85Ghz, Antenna Mounting:Sma Connector, Gain:3.2Db, Vswr:-, Input Power:2W, Input Impedance:50Ohm Rohs Compliant: Yes |Amphenol Rf ST1326-30-001-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$6.5000 / $8.6900 | Buy Now |
DISTI #
115-ST1326-30-001-A-ND
|
DigiKey | RF ANTENNA STICK SMA PLUG WIDE B Min Qty: 1 Lead time: 12 Weeks Container: Bag |
442 In Stock |
|
$4.6508 / $8.2000 | Buy Now |
DISTI #
AMRST1326-30-001-A
|
Heilind Electronics | RF ANTENNA STICK SMA PLUG WIDE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$4.2100 / $6.9300 | Buy Now | |
DISTI #
AMRST1326-30-001-A
|
Interstate Connecting Components | RF ANTENNA STICK SMA PLUG WIDE | 0 |
|
Buy Now |