There are no models available for this part yet.
Overview of ST161D02 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ST161D02 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Toggle OFF ON SPST Round Bat Lever Screw 20A 250VAC 1491.4VA Panel Mount with Threads RoHS: Compliant | 0 |
|
$3.3500 / $9.4100 | Buy Now |
CAD Models for ST161D02 by TE Connectivity
Related Parts for ST161D02
-
ST161D10Toggle Switches
-
SSL-LX5063SYDVisible LEDs
-
MJD45H11GPower Bipolar Transistors
-
IRFL4315PBFPower Field-Effect Transistors
-
SST4117Small Signal Field-Effect Transistors
-
ST180C12C0LSilicon Controlled Rectifiers
-
ST7FLIT19BY1M6Microcontrollers
-
SSV06DIP Switches
-
ST1S15J28RSwitching Regulator or Controllers