Part Details for ST161D10 (ALTERNATE: ST161D10) by E-Switch Inc
Overview of ST161D10 (ALTERNATE: ST161D10) by E-Switch Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST161D10 (ALTERNATE: ST161D10)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74709982
|
RS | Toggle Switch, SPST, OFF-ON, 20A, 125VAC, Panel Mt., Screw, ST1 Series | E-Switch ST161D10 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3500 | RFQ |