Part Details for ST163D00 by E-Switch Inc
Overview of ST163D00 by E-Switch Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST163D00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R3978
|
Newark | Ea Rohs Compliant: Yes |E-Switch ST163D00 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1000 / $7.0400 | Buy Now |
DISTI #
EG4816-ND
|
DigiKey | SWITCH TOGGLE SPDT 20A 125V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
215 In Stock |
|
$4.5605 / $6.9500 | Buy Now |
DISTI #
612-ST163D00
|
Mouser Electronics | Toggle Switches 20A 125VAC Screw On-On 1 Pole RoHS: Compliant | 660 |
|
$4.5600 / $6.8000 | Buy Now |
|
Future Electronics | ST1 Series On-On 20A, 125V, 19.50mm Actuator Length Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks | 0 |
|
$3.9000 | Buy Now |
DISTI #
69080517
|
Verical | Switch Toggle ON ON SPDT Round Bat Lever Screw 20A 250VAC 1491.4VA Panel Mount with Threads Min Qty: 10 Package Multiple: 5 Date Code: 2022 | Americas - 985 |
|
$5.3872 / $8.4304 | Buy Now |
DISTI #
ST163D00
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 15A/277VAC, ST1, 0÷85°C, UL94V-0 Min Qty: 1000 | 0 |
|
$5.5200 | RFQ |
|
Master Electronics | Switch Toggle ON ON SPDT Round Bat Lever Screw 20A 250VAC 1491.4VA Panel Mount with Threads RoHS: Compliant |
985 In Stock |
|
$4.3600 / $6.6600 | Buy Now |