Part Details for ST163D00 by TE Connectivity
Overview of ST163D00 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST163D00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON ON SPDT Round Bat Lever Screw 20A 250VAC 1491.4VA Panel Mount with Threads RoHS: Compliant |
985 In Stock |
|
$4.5900 / $7.2100 | Buy Now |