There are no models available for this part yet.
Overview of ST16C2552CJ44TR-F by MaxLinear Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ST16C2552CJ44TR-F by MaxLinear Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1016-2036-1-ND
|
DigiKey | IC UART FIFO 16B DUAL 44PLCC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
83 In Stock |
|
$5.2775 / $11.5900 | Buy Now | |
DISTI #
701-ST16C2552CJ44TRF
|
Mouser Electronics | UART Interface IC DUAL UART W/16BYTE FIFO RoHS: Compliant | 539 |
|
$5.7500 / $10.1500 | Buy Now | |
Future Electronics | ST16C2552 Series 4 Mbps 5.5 V Dual UART With 16-Byte Transmit - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Container: Reel | 2500Reel |
|
$6.4600 | Buy Now | ||
Future Electronics | ST16C2552 Series 4 Mbps 5.5 V Dual UART With 16-Byte Transmit - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$6.4600 | Buy Now |
CAD Models for ST16C2552CJ44TR-F by MaxLinear Inc
Part Data Attributes for ST16C2552CJ44TR-F by MaxLinear Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MAXLINEAR INC
|
Package Description
|
QCCJ, LDCC44,.7SQ
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
MaxLinear, Inc.
|
Address Bus Width
|
|
Boundary Scan
|
NO
|
Communication Protocol
|
ASYNC, BIT
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQCC-J44
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Serial I/Os
|
1
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC44,.7SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
uPs/uCs/Peripheral ICs Type
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Related Parts for ST16C2552CJ44TR-F
-
STM32L053R6T6Microcontrollers
-
XR16L2550IL-FSerial IO/Communication Controllers
-
EN5322QISwitching Regulator or Controllers
-
MC56F8366VFVEDigital Signal Processors
-
IXTH24N50LPower Field-Effect Transistors
-
ISL32452EIUZLine Driver or Receivers
-
CSLA2DEOther Analog ICs
-
AD7266BCPZAnalog to Digital Converters
-
MX30LF4G18AC-XKIFlash Memories