Part Details for ST1716 by Gustav Klauke GmbH
Overview of ST1716 by Gustav Klauke GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for ST1716
ST1716 CAD Models
ST1716 Part Data Attributes
|
ST1716
Gustav Klauke GmbH
Buy Now
Datasheet
|
Compare Parts:
ST1716
Gustav Klauke GmbH
Wire Terminal, 10mm2,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GUSTAV KLAUKE GMBH | |
Reach Compliance Code | unknown | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 10 mm2 |