Datasheets
ST18AU1XS by: STMicroelectronics

IC,DIGITAL AUDIO DECODER & SUPPORT,CMOS,QFP,160PIN,PLASTIC

Part Details for ST18AU1XS by STMicroelectronics

Overview of ST18AU1XS by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities

Part Details for ST18AU1XS

ST18AU1XS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ST18AU1XS Part Data Attributes

ST18AU1XS STMicroelectronics
Buy Now Datasheet
Compare Parts:
ST18AU1XS STMicroelectronics IC,DIGITAL AUDIO DECODER & SUPPORT,CMOS,QFP,160PIN,PLASTIC
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer STMICROELECTRONICS
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Consumer IC Type CONSUMER CIRCUIT
JESD-30 Code S-PQFP-G160
JESD-609 Code e0
Number of Terminals 160
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP160,1.2SQ
Package Shape SQUARE
Package Style FLATPACK
Qualification Status Not Qualified
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position QUAD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST18AU1XS by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST18AU1XS by STMicroelectronics

Select Manufacturer
Which Manufacturer of ST18AU1XS would you like to use for your alert(s)?
  • Please alert me when ST18AU1XS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST18AU1XS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST18AU1XS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST18AU1XS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST18AU1XS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST18AU1XS by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: