-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
400 mA nano-quiescent synchronous step-down converter with digital voltage selection, Power Good and AUX switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ9963
|
Newark | Dc-Dc Converters |Stmicroelectronics ST1PS02CQTR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
32AJ8933
|
Newark | Dc/Dc Conv, Sync Buck, 2Mhz, 85Deg C Rohs Compliant: Yes |Stmicroelectronics ST1PS02CQTR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1100 / $2.2700 | Buy Now |
DISTI #
497-ST1PS02CQCT-ND
|
DigiKey | IC REG BUCK ADJ 400MA 12TQFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2915 In Stock |
|
$0.9175 / $2.0800 | Buy Now |
DISTI #
ST1PS02CQTR
|
Avnet Americas | Conv DC to DC Single Step Down 1.8V to 5.5V 12-Pin TQFN T/R - Tape and Reel (Alt: ST1PS02CQTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9748 / $1.0168 | Buy Now |
DISTI #
ST1PS02CQTR
|
Avnet Americas | Conv DC to DC Single Step Down 1.8V to 5.5V 12-Pin TQFN T/R - Bulk (Alt: ST1PS02CQTR) Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
ST1PS02CQTR
|
Avnet Americas | Conv DC to DC Single Step Down 1.8V to 5.5V 12-Pin TQFN T/R - Tape and Reel (Alt: ST1PS02CQTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9748 / $1.0168 | Buy Now |
DISTI #
511-ST1PS02CQTR
|
Mouser Electronics | Switching Voltage Regulators 400mA Nano-Quiescent Synchronous step-down converter digital volt Power Good AUX RoHS: Compliant | 2369 |
|
$0.9170 / $2.0800 | Buy Now |
|
STMicroelectronics | 400 mA nano-quiescent synchronous step-down converter with digital voltage selection, Power Good and AUX switch RoHS: Compliant Min Qty: 1 | 2369 |
|
$1.2200 / $2.0400 | Buy Now |
|
Future Electronics | 400 mA nano-quiescent synchronous step-down converter with digital voltage selec RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9350 | Buy Now |
|
Future Electronics | 400 mA nano-quiescent synchronous step-down converter with digital voltage selec RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST1PS02CQTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST1PS02CQTR
STMicroelectronics
400 mA nano-quiescent synchronous step-down converter with digital voltage selection, Power Good and AUX switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2020-02-20 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |