-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 A DC step-down switching regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W0720
|
Newark | Dc/Dc Conv, Buck, 1.9Mhz, 150Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:2.8V, Input Voltage Max:5.5V, Output Current:4A, Ic Case/Package:Vfdfpn, No. Of Pins:8Pins Rohs Compliant: Yes |Stmicroelectronics ST1S32PUR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$0.8110 | Buy Now |
DISTI #
497-13210-1-ND
|
DigiKey | IC REG BUCK ADJ 4A 8DFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
10147 In Stock |
|
$0.8164 / $1.9500 | Buy Now |
DISTI #
ST1S32PUR
|
Avnet Americas | Conv DC-DC Single Step Down 2.8V to 5.5V 8-Pin VFDFPN EP - Tape and Reel (Alt: ST1S32PUR) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.9111 / $0.9503 | Buy Now |
DISTI #
86W0720
|
Avnet Americas | Conv DC-DC Single Step Down 2.8V to 5.5V 8-Pin VFDFPN EP - Bulk (Alt: 86W0720) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 58 Partner Stock |
|
$1.0400 / $2.0400 | Buy Now |
DISTI #
511-ST1S32PUR
|
Mouser Electronics | Switching Voltage Regulators 4A DC 2.8V to 5.5V 0.8V 1.5MHz POR RoHS: Compliant | 9992 |
|
$0.8160 / $1.4400 | Buy Now |
DISTI #
V36:1790_06557294
|
Arrow Electronics | Conv DC-DC 2.8V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 4A 8-Pin VFDFPN EP T/R Min Qty: 4500 Package Multiple: 4500 Lead time: 18 Weeks Date Code: 2233 | Americas - 22500 |
|
$0.7890 / $0.7969 | Buy Now |
DISTI #
V72:2272_06557294
|
Arrow Electronics | Conv DC-DC 2.8V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 4A 8-Pin VFDFPN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2233 Container: Cut Strips | Americas - 7142 |
|
$0.8375 / $0.8662 | Buy Now |
DISTI #
E54:1762_08501801
|
Arrow Electronics | Conv DC-DC 2.8V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 4A 8-Pin VFDFPN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2235 | Europe - 3412 |
|
$0.7718 / $1.0637 | Buy Now |
|
STMicroelectronics | 4 A DC step-down switching regulator RoHS: Compliant Min Qty: 1 | 9992 |
|
$0.9700 / $1.4100 | Buy Now |
|
Future Electronics | ST1S32 Series 5.5 V 4 A Adj. 1.5 MHz DC Step-Down Switching Regulator-VFDFPN-8 RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.8550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST1S32PUR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST1S32PUR
STMicroelectronics
4 A DC step-down switching regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, VFDFP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE FROM 0.8 VOLT 5.5 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N8 | |
Length | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.16,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1900 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |