-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form A, DPST, Momentary, 0.01A (Coil), 24VDC (Coil), 240mW (Coil), 8A (Contact), 250VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N6022
|
Newark | Relay, Dpst-No, 250Vac, 30Vdc, 8A, Contact Configuration:Dpst-No, Coil Voltage:24Vdc, Contact Current:8A, Product Range:St Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Coil Current:10Ma Rohs Compliant: Yes |Panasonic ST2-DC24V-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 768 |
|
$6.8100 / $10.1000 | Buy Now |
DISTI #
255-2941-ND
|
DigiKey | RELAY GEN PURPOSE DPST 8A 24V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
2181 In Stock |
|
$6.6741 / $11.4400 | Buy Now |
DISTI #
ST2-DC24V-F
|
Avnet Americas | General Purpose Relay, ST Series, Power, Non Latching, DPST-NO, 24 VDC, 8 A - Bulk (Alt: ST2-DC24V-F) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2720 / $8.0580 | Buy Now |
DISTI #
769-ST2-DC24V-F
|
Mouser Electronics | General Purpose Relays 8A 24VDC DPST NON-LATCHING PCB RoHS: Compliant | 322 |
|
$6.6900 / $10.3100 | Buy Now |
DISTI #
V36:1790_10818139
|
Arrow Electronics | Power Relay 24VDC 5DC/8AAC DPST-NO(31mm 14mm 11.3mm) THT Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2249 | Americas - 380 |
|
$3.4980 / $5.3178 | Buy Now |
DISTI #
70158457
|
RS | Relay, E-Mech, Gen Purp, DPST-NO, Cur-Rtg 8A, Ctrl-V 24DC, Vol-Rtg 380/250AC/DC, 6 Pin | Panasonic Electronic Components ST2-DC24V-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 30 |
|
$9.1500 / $11.4400 | Buy Now |
|
Future Electronics | ST Series 8 A DPST 24 VDC Through Hole Polarized Single Side Stable Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 3Tray |
|
$7.1800 / $7.5400 | Buy Now |
|
Future Electronics | ST Series 8 A DPST 24 VDC Through Hole Polarized Single Side Stable Power Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tray | 0Tray |
|
$7.1800 / $7.5400 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 8A DPST-NO(31mm 14mm 11.3mm) THT RoHS: Compliant |
919 In Stock |
|
$5.8200 / $10.5600 | Buy Now |
DISTI #
77299934
|
Verical | Power Relay 24VDC 5DC/8AAC DPST-NO(31mm 14mm 11.3mm) THT Min Qty: 5 Package Multiple: 5 Date Code: 2216 | Americas - 915 |
|
$7.0083 / $13.6082 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST2-DC24V-F
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ST2-DC24V-F
Panasonic Electronic Components
Power/Signal Relay, 2 Form A, DPST, Momentary, 0.01A (Coil), 24VDC (Coil), 240mW (Coil), 8A (Contact), 250VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 14 mm | |
Body Height | 11.3 mm | |
Body Length or Diameter | 31 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 240 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 2400 Ω | |
Coil Voltage(DC)-Max | 36 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 3040VA@380VAC | |
Contact (AC) Max Rating R Load | 8A@380VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Power Rating R Load | 150W@250VDC | |
Contact (DC) Max Rating R Load | 8A@250VDC | |
Contact Resistance | 30 mΩ | |
Contact Voltage(AC)-Max | 380 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 31mm x 14mm x 11.3mm | |
Reference Standard | CSA; SEV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |