Part Details for ST2012SB32768Z0HPWBB by Kyocera AVX Components
Overview of ST2012SB32768Z0HPWBB by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST2012SB32768Z0HPWBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_16961346
|
Arrow Electronics | Crystal 0.032768MHz ±20ppm (Tol) ±200ppm (Stability) 4pF FUND 80000Ohm 2-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1640 Container: Cut Strips | Americas - 4 |
|
$0.0137 / $0.0524 | Buy Now |