-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Broadband powerline communication SoC optimized for audio/video streaming and consumer applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC7814
|
Newark | Smart Grid |Stmicroelectronics ST2100 Min Qty: 1134 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-16462-ND
|
DigiKey | IC BROADBAND FRONT-END 373TFBGA Min Qty: 1134 Lead time: 35 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.5580 | Buy Now |
DISTI #
ST2100
|
Avnet Americas | MPU RISC 32-Bit 333MHz 3.3V 373-Pin TF-BGA Tray - Trays (Alt: ST2100) RoHS: Compliant Min Qty: 1134 Package Multiple: 1134 Lead time: 35 Weeks, 0 Days Container: Tray | 0 |
|
$15.4632 / $17.5961 | Buy Now |
|
STMicroelectronics | Broadband powerline communication SoC optimized for audio/video streaming and consumer applications RoHS: Compliant Min Qty: 1 | 0 |
|
$18.4100 / $25.0100 | Buy Now |
|
Future Electronics | Broadband powerline communication SoC, TFBGA RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 621Bulk |
|
$15.2600 / $16.0200 | Buy Now |
|
Future Electronics | Broadband powerline communication SoC, TFBGA RoHS: Compliant pbFree: Yes Min Qty: 1134 Package Multiple: 1134 Container: Bulk | 0Bulk |
|
$15.2600 | Buy Now |
DISTI #
ST2100
|
Avnet Americas | MPU RISC 32-Bit 333MHz 3.3V 373-Pin TF-BGA Tray - Trays (Alt: ST2100) RoHS: Compliant Min Qty: 1134 Package Multiple: 1134 Lead time: 35 Weeks, 0 Days Container: Tray | 0 |
|
$15.4632 / $17.5961 | Buy Now |
DISTI #
ST2100
|
Avnet Americas | MPU RISC 32-Bit 333MHz 3.3V 373-Pin TF-BGA Tray - Trays (Alt: ST2100) RoHS: Compliant Min Qty: 1134 Package Multiple: 1134 Lead time: 35 Weeks, 0 Days Container: Tray | 0 |
|
$15.4632 / $17.5961 | Buy Now |
DISTI #
ST2100
|
Avnet Silica | MPU RISC 32-Bit 333MHz 3.3V 373-Pin TF-BGA Tray (Alt: ST2100) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | Broadband powerline communication SoC optimized | 7900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST2100
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST2100
STMicroelectronics
Broadband powerline communication SoC optimized for audio/video streaming and consumer applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TFBGA-373 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Address Bus Width | 15 | |
Boundary Scan | YES | |
Bus Compatibility | CAN; ETHERNET; I2C; I2S; IRDA; PCI; SPI; UART; USB | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PBGA-B373 | |
Length | 12 mm | |
Number of I/O Lines | 40 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 373 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA373,23X23,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 8192 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.32 V | |
Supply Voltage-Min | 1.08 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |