Part Details for ST2155-075-22BK by Panduit Corp
Overview of ST2155-075-22BK by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5622BKSZ-2REEL7 | Analog Devices | Single 2.7-5.5V 12bit I2C DAC | |
AD5622BKSZ-2500RL7 | Analog Devices | Single 2.7-5.5V 12bit I2C DAC | |
810N322BKI-02LF | Renesas Electronics Corporation | Jitter Attenuator & Femtoclock NG® Multiplier |
Price & Stock for ST2155-075-22BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-ST2155-075-22BK-ND
|
DigiKey | TAPE ELECTRICAL BLK 3/4"X7.3YDS Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
433 In Stock |
|
$4.9102 / $6.4200 | Buy Now |
DISTI #
ST2155-075-22BK
|
Avnet Americas | Tape Black Rubber 19.1mm Wide 6.7m Long Roll - Boxed Product (Development Kits) (Alt: ST2155-075-22BK) Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$4.6300 | Buy Now |
DISTI #
644-ST2155-075-22BK
|
Mouser Electronics | Adhesive Tapes Mid Grade Rubber Splicing Linered RoHS: Compliant | 0 |
|
$6.1900 / $7.3900 | Order Now |
DISTI #
PANST2155-075-22BK
|
Heilind Electronics | MID GRADE RUBBER SPLICING LINE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 2785 Factory Stock |
|
$5.2800 / $6.1600 | Buy Now |
DISTI #
000000000006240163
|
Sager | Adhesive Tapes Mid Grade Rubber Splicing Linered Min Qty: 100 | 0 |
|
$4.8300 / $5.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2785 Factory Stock |
|
$5.2800 / $6.1600 | Buy Now |