Part Details for ST230C12C0L by Vishay Intertechnologies
Overview of ST230C12C0L by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST230C12C0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-ST230C12C0L
|
Avnet Americas | Thyristor PCT 1.2KV 5.97KA 2-Pin TO-200AB - Tape and Reel (Alt: VS-ST230C12C0L) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$56.4300 / $71.6870 | Buy Now |
Part Details for ST230C12C0L
ST230C12C0L CAD Models
ST230C12C0L Part Data Attributes
|
ST230C12C0L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ST230C12C0L
Vishay Intertechnologies
Silicon Controlled Rectifier, 780A I(T)RMS, 410000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-200AB, A-PUK-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | BUTTON | |
Package Description | DISK BUTTON, O-XEDB-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 26 Weeks | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
JEDEC-95 Code | TO-200AB | |
JESD-30 Code | O-CEDB-N2 | |
Leakage Current-Max | 30 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 5700 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 410000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 780 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |
Alternate Parts for ST230C12C0L
This table gives cross-reference parts and alternative options found for ST230C12C0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST230C12C0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST230C12C0L | Silicon Controlled Rectifier, 780A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, TO-200AB, METAL, APUK-4 | Vishay Semiconductors | ST230C12C0L vs ST230C12C0L |