Part Details for ST230C12C1 by Vishay Intertechnologies
Overview of ST230C12C1 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST230C12C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-ST230C12C1
|
Avnet Americas | Thyristor PCT 1.2KV 5.97KA 2-Pin TO-200AB - Tape and Reel (Alt: VS-ST230C12C1) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$56.4300 / $71.6870 | Buy Now |
Part Details for ST230C12C1
ST230C12C1 CAD Models
ST230C12C1 Part Data Attributes
|
ST230C12C1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ST230C12C1
Vishay Intertechnologies
Silicon Controlled Rectifier, 780A I(T)RMS, 410000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-200AB, A-PUK-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | BUTTON | |
Package Description | DISK BUTTON, O-XEDB-N2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 26 Weeks | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
JEDEC-95 Code | TO-200AB | |
JESD-30 Code | O-CEDB-N2 | |
Leakage Current-Max | 30 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 5700 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 410000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 780 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Trigger Device Type | SCR |