Part Details for ST230S16P0 by International Rectifier
Overview of ST230S16P0 by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ST230S16P0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for ST230S16P0
ST230S16P0 CAD Models
ST230S16P0 Part Data Attributes
|
ST230S16P0
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
ST230S16P0
International Rectifier
Silicon Controlled Rectifier, 360A I(T)RMS, 230000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, TO-209AB, HERMETIC SEALED, METAL, TO-118, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-118 | |
Package Description | HERMETIC SEALED, METAL, TO-118, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 600 mA | |
JEDEC-95 Code | TO-209AB | |
JESD-30 Code | O-MUPM-H3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 30 mA | |
Non-Repetitive Pk On-state Cur | 4800 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 230000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 360 A | |
Repetitive Peak Off-state Leakage Current-Max | 30000 µA | |
Repetitive Peak Off-state Voltage | 1600 V | |
Repetitive Peak Reverse Voltage | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for ST230S16P0
This table gives cross-reference parts and alternative options found for ST230S16P0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST230S16P0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST230S16P0 | Silicon Controlled Rectifier, 360A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 1 Element, TO-209AB, HERMETIC SEALED, METAL, TO-118, 3 PIN | Vishay Semiconductors | ST230S16P0 vs ST230S16P0 |