-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dynamic NFC/RFID tag IC with two PWM outputs and 2-Kbit EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH7224
|
Newark | St25 Dynamic Tags Hf |Stmicroelectronics ST25DV02K-W2R8S3 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 | Buy Now |
DISTI #
94AC2396
|
Newark | Rfid, Read/Write, 13.567Mhz, Soic-8, Frequency Min:13.553Mhz, Frequency Max:13.567Mhz, Rfid Ic Type:Read, Write, Programmable Memory:2Kbit, Output Power:-, Rf Ic Case Style:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Rohs Compliant: Yes |Stmicroelectronics ST25DV02K-W2R8S3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8740 / $1.1600 | Buy Now |
DISTI #
497-ST25DV02K-W2R8S3CT-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1464 In Stock |
|
$0.6232 / $0.9400 | Buy Now |
DISTI #
ST25DV02K-W2R8S3
|
Avnet Americas | Dynamic NFC RFID 2Kbits 13.56MHz 1.8V to 5.5V 8-Pin SOIC Surface Mount - Tape and Reel (Alt: ST25DV02K-W2R8S3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5678 / $0.5922 | Buy Now |
DISTI #
511-ST25DV02K-W2R8S3
|
Mouser Electronics | NFC/RFID Tags & Transponders Dynamic NFC/RFID tag IC two PWM outputs and 2-Kbit EEPROM RoHS: Compliant | 0 |
|
$0.6440 / $0.6620 | Order Now |
|
STMicroelectronics | Dynamic NFC/RFID tag IC with two PWM outputs and 2-Kbit EEPROM RoHS: Compliant Min Qty: 1 | 0 |
|
$0.7200 / $0.9200 | Buy Now |
|
Future Electronics | ST25DV02K Series 13.56 MHz 2 kbit EEPROM Memory NFC/RFID Tag IC - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5550 / $0.5850 | Buy Now |
|
Future Electronics | ST25DV02K Series 13.56 MHz 2 kbit EEPROM Memory NFC/RFID Tag IC - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5550 / $0.5850 | Buy Now |
DISTI #
ST25DV02K-W2R8S3
|
Avnet Americas | Dynamic NFC RFID 2Kbits 13.56MHz 1.8V to 5.5V 8-Pin SOIC Surface Mount - Tape and Reel (Alt: ST25DV02K-W2R8S3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5678 / $0.5922 | Buy Now |
DISTI #
2986996
|
element14 Asia-Pacific | RFID, READ/WRITE, 13.567MHZ, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6997 / $1.0122 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST25DV02K-W2R8S3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST25DV02K-W2R8S3
STMicroelectronics
Dynamic NFC/RFID tag IC with two PWM outputs and 2-Kbit EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |