-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dynamic NFC/RFID tag IC with 64-Kbit EEPROM, and fast transfer mode capability
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7088
|
Newark | Rfid, Read/Write, 13.567Mhz, Tssop-8 Rohs Compliant: Yes |Stmicroelectronics ST25DV64K-IER8T3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7542 |
|
$1.4400 / $1.8800 | Buy Now |
DISTI #
497-ST25DV64K-IER8T3CT-ND
|
DigiKey | IC RFID TRANSP 13.56MHZ 8TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10267 In Stock |
|
$1.1039 / $1.6000 | Buy Now |
DISTI #
ST25DV64K-IER8T3
|
Avnet Americas | MEMORY - Tape and Reel (Alt: ST25DV64K-IER8T3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9790 / $1.0211 | Buy Now |
DISTI #
511-ST25DV64K-IER8T3
|
Mouser Electronics | NFC/RFID Tags & Transponders Dynamic NFC/RFID tag IC 64-Kbit EEPROM, and fast transfer mode capability RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | Dynamic NFC/RFID tag IC with 64-Kbit EEPROM, and fast transfer mode capability RoHS: Compliant Min Qty: 1 | 0 |
|
$1.2700 / $2.1500 | Buy Now |
|
Future Electronics | ST25D Series 5.5 V 13.56MHz Surface Mount RFID Transponder IC - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$1.0100 | Buy Now |
DISTI #
77832774
|
Verical | NFC/RFID Tag and Transponder IC 13553kHz to 13567kHz 64Kbit 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2404 | Americas - 7000 |
|
$0.9544 / $1.4346 | Buy Now |
DISTI #
ST25DV64K-IER8T3
|
Avnet Americas | MEMORY - Tape and Reel (Alt: ST25DV64K-IER8T3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9790 / $1.0211 | Buy Now |
|
Ameya Holding Limited | 17909 |
|
RFQ | ||
DISTI #
ST25DV64K-IER8T3
|
Avnet Silica | MEMORY (Alt: ST25DV64K-IER8T3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST25DV64K-IER8T3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST25DV64K-IER8T3
STMicroelectronics
Dynamic NFC/RFID tag IC with 64-Kbit EEPROM, and fast transfer mode capability
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2018-06-14 | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |