-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NFC CONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-ST25R3919B-AQET-ND
|
DigiKey | Linear IC's Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7672 | Buy Now |
DISTI #
ST25R3919B-AQET
|
Avnet Americas | - Tape and Reel (Alt: ST25R3919B-AQET) Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.8737 / $2.9973 | Buy Now |
DISTI #
511-ST25R3919B-AQET
|
Mouser Electronics | NFC/RFID Tags & Transponders NFC reader for payment, consumer and industrial applications RoHS: Compliant | 0 |
|
$2.8800 / $5.7800 | Order Now |
|
STMicroelectronics | NFC reader for payment, consumer and industrial applications RoHS: Compliant Min Qty: 1 | 0 |
|
$3.5500 / $5.6600 | Buy Now |
|
Future Electronics | NFC reader for payment, consumer and industrial applications RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$2.7200 | Buy Now |
DISTI #
ST25R3919B-AQET
|
Avnet Americas | - Tape and Reel (Alt: ST25R3919B-AQET) Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.8737 / $2.9973 | Buy Now |
DISTI #
ST25R3919B-AQET
|
EBV Elektronik | (Alt: ST25R3919B-AQET) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ST25R3919B-AQET
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST25R3919B-AQET
STMicroelectronics
NFC CONTROLLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.6 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | NFC CONTROLLER |